PDP SEO Portlet

S-812C52BPI-C5GTFG

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-812C52BPI-C5GTFG
Secondary Manufacturer Part#: S-812C52BPI-C5GTFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
16 V
16 V
Tin-Bismuth
20 mV
80 mV
260
0.25@10mA V
Surface Mount
MSL 2 - 1 year
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.075 A
Fixed
5.2 V
6SNT-6A(H)
6
Positive Output
1.57 x 1.6 x 0.48 mm
SNT-6A(H)
0.12@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
1+
$0.58