S-812C34AY-B2-U
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 16 V | ||
| 16 V | ||
| Tin | ||
| 20 mV | ||
| 45 mV | ||
| 0.41@10mA V | ||
| Through Hole | ||
| 1 | ||
| 3 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.05 A | ||
| Fixed | ||
| 3.4 V | ||
| 3TO-92 | ||
| 3 | ||
| Positive Output | ||
| 5.2 x 4.2 x 4.5 mm | ||
| TO-92 | ||
| 0.23@10mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |