PDP SEO Portlet

S-812C26BMC-C4GT2G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-812C26BMC-C4GT2G
Secondary Manufacturer Part#: S-812C26BMC-C4GT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 %
16 V
16 V
Tin-Bismuth|Tin-Silver|Tin-Copper
20 mV
30 mV
260
0.68@10mA V
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.03 A
Fixed
2.6 V
5SOT-23
5
Positive Output
2.9 x 1.6 x 1.1 mm
SOT-23
0.32@10mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.47
50000+
$0
100000+
$0
500000+
$0