PDP SEO Portlet

S-80918CNNB-G8NT2G

Volt Supervisor Detect W/Delay Circuit 1.3V to 6V 4-Pin(3+Tab) SC-82AB T/R

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-80918CNNB-G8NT2G
Secondary Manufacturer Part#: S-80918CNNB-G8NT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S-80918CN Series is a high-precision voltage detector developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0 %. A time delayed reset can be accomplished with the addition of an external capacitor. Two output forms, Nch open-drain and CMOS output, are available.

Ultra-low current consumption 1.0 µA typ. (Detection voltage = 1.4 V, at VDD=2.0 V) 1.1 µA typ. (Detection voltage = 1.5 V, at VDD=3.5 V) High-precision detection voltage ±2.0 % Operating voltage range 0.7 V to 10.0 V Hysteresis characteristics 5 % typ Output forms Nch open-drain output (Active Low) CMOS output (Active Low) Lead-free, Sn 100%, halogen-free*1 Detection voltage of 1.8V

Technical Attributes

Find Similar Parts

Description Value
Tin-Bismuth|Tin-Silver
No
260
1.836 V
1.764 V
1.3, 6 V
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
4SC-82AB
4
2 x 1.25 x 0.9 mm
1.764V
SC-82AB
Voltage Detector With Built In Delay Circuit
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000000  Mult:3000000  
USD $:
1+
$0.45