PDP SEO Portlet

S-80844CNUA-B85T2G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-80844CNUA-B85T2G
Secondary Manufacturer Part#: S-80844CNUA-B85T2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Bismuth|Tin-Silver
No
260
4.488 V
4.312 V
0.8, 6 V
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
4SOT-89
4
4.5 x 2.5 x 1.5 mm
4.312V
SOT-89
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1+
$0.36
50000+
$0
100000+
$0
500000+
$0