PDP SEO Portlet

S-80821CNNB-B8GT2G

Volt Supervisor Detect 0.8V to 6V 4-Pin(3+Tab) SC-82AB T/R

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-80821CNNB-B8GT2G
Secondary Manufacturer Part#: S-80821CNNB-B8GT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S-80821CN series is a series of high-precision voltage detectors developed using CMOS process. The detection voltage is fixed internally with an accuracy of ±2.0%. Two output forms, Nch open-drain and CMOS output, are available. Super-low current consumption and miniature package lineup can meet demand from the portable device applications.

Super-low current consumption 1.3 µA typ. (detection voltage=1.4 V, at VDD = 1.5 V) 0.8 µA typ. (detection voltage=1.5 V, at VDD = 3.5 V) High-precision detection voltage ±2.0% Operating voltage range 0.65 V to 5.0 V (detection voltage=1.4 V) 0.95 V to 10.0 V (detection voltage=1.5 V) Hysteresis characteristics 5% typ Output form Nch open-drain output (Active Low) CMOS output (Active Low) Lead-free, Sn 100%, halogen-free*1 Detection voltage of 21V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.36
50000+
$0
100000+
$0
500000+
$0