PDP SEO Portlet

S-80125CNMC-JKKT2G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-80125CNMC-JKKT2G
Secondary Manufacturer Part#: S-80125CNMC-JKKT2G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Bismuth|Tin-Silver|Tin-Copper
No
260
2.55 V
2.45 V
2.2, 6 V
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
5SOT-23
5
2.9 x 1.6 x 1.1 mm
2.45V
SOT-23
Voltage Detector With Built In Delay Circuit
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.37
50000+
$0
100000+
$0
500000+
$0