PDP SEO Portlet

S-1333B16-M5T1U3

LDO Voltage Regulator, Fixed, 1.5 V to 5.5 V, Single Output, 240 mV Drop, 1.6 V, 300 mA, 5 Pins, SOT-23

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1333B16-M5T1U3
Secondary Manufacturer Part#: S-1333B16-M5T1U3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
240mV @ 100mA
SOT-23
Surface Mount
5.5 V
1.5 V
1
5
85 °C
-40 °C
300mA
Fixed
1.6V
Positive Output
1.6V 300mA LDO Voltage Regulators

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.51
50000+
$0
100000+
$0
500000+
$0