PDP SEO Portlet

S-1323B23NB-N8ITFG

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1323B23NB-N8ITFG
Secondary Manufacturer Part#: S-1323B23NB-N8ITFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6.5 V
2 V
6.5 to 2 V
Tin-Bismuth|Tin-Silver
0.1 %/V
40 mV
260
0.65@150mA V
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
0.15 A
Fixed
2.3 V
4SC-82AB
4
Positive Output
2 x 1.25 x 0.9 mm
SC-82AB
0.5@150mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: