S-1313D30-N4T1U3
Manufacturer:ABLIC Inc.
Product Category:
Power Management, Voltage Regulators, LDO Voltage Regulators
Avnet Manufacturer Part #: S-1313D30-N4T1U3
Secondary Manufacturer Part#: S-1313D30-N4T1U3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| 5.5 V | ||
| 1.5 V | ||
| 1.5 to 5.5 V | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 80 mV | ||
| 260 °C | ||
| 0.32@100mA V | ||
| 0.0014 mA | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.2 A | ||
| Fixed | ||
| 3.3 V | ||
| 4SC-82AB | ||
| 4 | ||
| Positive Output | ||
| 2 x 1.25 x 0.9 | ||
| Industrial | ||
| SC-82AB | ||
| 0.16@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |