PDP SEO Portlet

S-1206B33-M3T1U

Fixed LDO Voltage Regulator, 1.7V to 6.5V, 150mV Dropout, 3.3Vout, 250mAout, SOT-23-3

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1206B33-M3T1U
Secondary Manufacturer Part#: S-1206B33-M3T1U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S-1206 Series is a positive voltage regulator with ultra low current consumption, low dropout voltage, high-accuracy output voltage, and 250 mA output current developed based on CMOS technology. I/O capacitors are as small as 0.1 µF. S-1206 Series operates at ultra low current consumption of 1.0 µA (typ.). The built-in low-on-resistance transistor realizes low dropout voltage and a large output current. A built-in overcurrent protection circuit prevents the load current from exceeding the current capacity of the output transistor. Three packages, SOT-23-3, SOT-89-3, and SNT-6A(H) are available. Compared with voltage regulators using a conventional CMOS technology, more types of capacitors, including small I/O capacitors, can be used with the S-1206 Series. The S-1206 Series features ultra low current consumption and comes in a small package, making them most suitable for portable equipment.

Output voltage: 1.2 V to 5.2 V, selectable in 0.05 V step Input voltage: 1.7 V to 6.5 V Output voltage accuracy: ±1.0% (1.2 V to 1.45 V output product: ±15 mV) Dropout voltage: 150 mV typ. (3.0 V output product, IOUT = 100 mA) Current consumption: During operation: 1.0 µA typ., 1.5 µA max Output current: Possible to output 250 mA (3.0 V output product, VIN = VOUT(S) + 1.0 V) Input and output capacitors: A ceramic capacitor of 0.1 µF or more can be used Built-in overcurrent protection circuit: Limits overcurrent of output transistor Operation temperature range: Ta = -40°C to +85°C Lead-free, Sn 100%, halogen-free

Technical Attributes

Find Similar Parts

Description Value
1 %
150 mV
6.5 V
1.7 V
1.7 to 6.5 V
Matte Tin
0.2 %/V
40 mV
0.23@100mA V
0.015 mA
Surface Mount
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.25 A
Fixed
3.3 V
3SOT-23
3
Positive Output
2.9 x 1.6 x 1.1
3.3V 250mA LDO Voltage Regulators
Industrial
SOT-23
0.15@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.51
50000+
$0.49
100000+
$0.47
500000+
$0.44