PDP SEO Portlet

S-1206B33-M3T1G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1206B33-M3T1G
Secondary Manufacturer Part#: S-1206B33-M3T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6.5 V
1.7 V
6.5 to 1.7 V
Tin-Bismuth
0.2 %/V
40 mV
260
0.23@100mA V
Surface Mount
1
3
1
-40 to 85 °C
85 °C
-40 °C
0.25 A
Fixed
3.3 V
3SOT-23
3
Positive Output
2.9 x 1.6 x 1.1 mm
SOT-23
0.15@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.43
50000+
$0.41
100000+
$0.39
500000+
$0.36