PDP SEO Portlet

S-1206B14-I6T2U

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1206B14-I6T2U
Secondary Manufacturer Part#: S-1206B14-I6T2U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6.5 V
1.7 V
1.7 to 6.5 V
Pure Tin
0.2 %/V
40 mV
260
0.66@100mA V
Surface Mount
MSL 3 - 168 hours
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.25 A
Fixed
1.4 V
6SNT-A
6
Positive Output
1.57 x 1.6 x 0.48
Industrial
SNT-6A(H)
0.43@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
1+
$0.43