PDP SEO Portlet

S-1170B33PD-OTSTFG

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1170B33PD-OTSTFG
Secondary Manufacturer Part#: S-1170B33PD-OTSTFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6.5 V
2 V
6.5 to 2 V
Tin-Bismuth
0.3 %/V
100 mV
260
0.18@300mA V
Surface Mount
1
6
1
-40 to 85 °C
85 °C
-40 °C
0.8 A
Fixed
3.3 V
6HSON(A)
6
Positive Output
2.9 x 2.8 x 0.8 mm
HSON(A)
0.12@300mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: