S-1165B30MC-N6PTFG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
1 % | ||
6.5 V | ||
2 V | ||
6.5 to 2 V | ||
Tin-Bismuth|Tin-Silver|Tin-Copper | ||
0.2 %/V | ||
40 mV | ||
260 | ||
0.2@200mA V | ||
Surface Mount | ||
1 | ||
5 | ||
1 | ||
-40 to 85 °C | ||
85 °C | ||
-40 °C | ||
0.2 A | ||
Fixed | ||
3 V | ||
5SOT-23 | ||
5 | ||
Positive Output | ||
2.9 x 1.6 x 1.1 mm | ||
SOT-23 | ||
0.14@200mA V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8542330001 |
Schedule B: | 8542330000 |