S-1132B41-M5T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| 6.5 V | ||
| 2 V | ||
| 6.5 to 2 V | ||
| Tin-Bismuth|Tin-Silver|Tin-Copper | ||
| 0.2 %/V | ||
| 40 mV | ||
| 260 | ||
| 0.15@100mA V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 0.3 A | ||
| Fixed | ||
| 4.1 V | ||
| 5SOT-23 | ||
| 5 | ||
| Positive Output | ||
| 2.9 x 1.6 x 1.1 mm | ||
| SOT-23 | ||
| 0.1@100mA V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |