PDP SEO Portlet

S-1132B27-M5T1G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1132B27-M5T1G
Secondary Manufacturer Part#: S-1132B27-M5T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 %
6.5 V
2 V
6.5 to 2 V
Tin-Bismuth|Tin-Silver|Tin-Copper
0.2 %/V
40 mV
260
0.21@100mA V
Surface Mount
1
5
1
-40 to 85 °C
85 °C
-40 °C
0.3 A
Fixed
2.7 V
5SOT-23
5
Positive Output
2.9 x 1.6 x 1.1 mm
SOT-23
0.14@100mA V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.53
50000+
$0.5
100000+
$0.48
500000+
$0.45