PDP SEO Portlet

S-1122B32MC-L8RTFG

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1122B32MC-L8RTFG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
6.5 V
2 V
1 Output
5 Pins
85 °C
-40 °C
null
Fixed
3.2 V
null
null
3.2 V
Positive
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.47
1+
$0.47
50000+
$0.45
100000+
$0.43
500000+
$0.4
SubTotal:
$1,410.00