S-1011J36-M6T1U4
Click image to enlarge
Manufacturer:ABLIC Inc.
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: S-1011J36-M6T1U4
Secondary Manufacturer Part#: S-1011J36-M6T1U4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 0 | ||
| 260 °C | ||
| 3.708 V | ||
| 3.492 V | ||
| 3.6, 10 V | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 1 | ||
| 6 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SOT-23 | ||
| 6 | ||
| 2.9 x 1.6 x 1.1 | ||
| 3.492V | ||
| Industrial | ||
| SOT-23 | ||
| Voltage Detector With Built In Delay Circuit | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |