S-1000N38-M5T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Bismuth|Tin-Silver|Tin-Copper | ||
| No | ||
| 260 | ||
| 3.838 V | ||
| 3.762 V | ||
| 1.5, 4.6 V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| 2.9 x 1.6 x 1.1 mm | ||
| 3.762V | ||
| SOT-23 | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |