S-1000N35-N4T1G
Manufacturer:ABLIC Inc.
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: S-1000N35-N4T1G
Secondary Manufacturer Part#: S-1000N35-N4T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Bismuth|Tin-Silver | ||
| No | ||
| 260 | ||
| 3.535 V | ||
| 3.465 V | ||
| 1.5, 4.6 V | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 4SC-82AB | ||
| 4 | ||
| 2 x 1.25 x 0.9 mm | ||
| 3.465V | ||
| SC-82AB | ||
| Voltage Detector | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |