PDP SEO Portlet

S-1000C41-N4T1G

Manufacturer:ABLIC Inc.
Avnet Manufacturer Part #: S-1000C41-N4T1G
Secondary Manufacturer Part#: S-1000C41-N4T1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Tin-Bismuth|Tin-Silver
No
260
4.141 V
4.059 V
1.5, 4.6 V
Surface Mount
1
4
1
-40 to 85 °C
85 °C
-40 °C
4SC-82AB
4
2 x 1.25 x 0.9 mm
4.059V
SC-82AB
Voltage Detector
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
1+
$0.37
50000+
$0
100000+
$0
500000+
$0