PDP SEO Portlet

322605B00000G

Heat Sink Passive TO-5 54°C/W Black Anodized

Manufacturer:Boyd
Product Category: Thermal Management, Heat Sinks
Avnet Manufacturer Part #: 322605B00000G
Secondary Manufacturer Part#: 000535
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Low cost push on heat sink


Cross Reference: 2226B
Height: 6.35
Mount Orientation: Vertical
Finish: Black Anodize
RoHS: compliant

Technical Attributes

Find Similar Parts

Description Value
Push On
6.35 mm
54 °C/W

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8419505000
Schedule B: 8419500000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1000  
USD $:
3000+
$2.4486
12000+
$2.18527
51000+
$2.03566
102000+
$1.98346
204000+
$1.93388