NANOCOM-APL-A11-0003
Manufacturer:AAEON Technology
Product Category:
Embedded Boards & Systems, Embedded Boards, COM/SOM Modules
Avnet Manufacturer Part #: NANOCOM-APL-A11-0003
Secondary Manufacturer Part#: NANOCOM-APL-A11-0003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 GB | ||
| x86-64 | ||
| Board to Board | ||
| COM Express Type 10 | ||
| 1 | ||
| 4 | ||
| 8 | ||
| 1 | ||
| 2 | ||
| 8 GB | ||
| Intel HD Graphics 500|Intel HD Graphics 505 | ||
| eMMC | ||
| 0 to 60 °C | ||
| 4x PCIe x1 | ||
| V1 | ||
| Atom x7-E3950 | ||
| Intel | ||
| 84 x 55 mm | ||
| 2 SATA3.0 | ||
| Watchdog | ||
| 8 USB2.0|2 USB3.0 | ||
| 1 18/24-bit LVDS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8473305100 |
| Schedule B: | 8473300002 |