SPD08-080-RB-TR
Conn Card Edge SKT 80 POS 0.8mm Solder ST SMD T/R
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, Card Edge Connectors
Avnet Manufacturer Part #: SPD08-080-RB-TR
Secondary Manufacturer Part#: 7000107376
- RoHS 10 Compliant
- Tariff Charges
The High-Speed board-to-board Card-Edge Connector SPD08 is suitable for a wide variety of applications: datacom systems, enterprise servers, telecommunications equipment, defense and test applications. The SPD08 connector can also be used in several different design applications. These include: • Mezzanine board stacking designs requiring transmission of high-speed (up to 15 Gbps), high density, controlled impedance signals • Wire-to-board designs requiring transmission of high speed signals (up to 25 Gbps)
- Supports High-speed Board-to-board Connections
- Controlled impedance, crosstalk limiting contact design supports speeds up to 15 Gbps (at 30 mm stack height)
- Embedded ground plane within riser card limits row-to-row crosstalk and enhances signal integrity
- Supports XAUI, PCI Express (Gen 1/2/3), SATA and other application speeds
- Flexible Stacking Height and Robust Connection
- Supports flexible stacking height (16-40 mm) with the use of a PCB intermediate riser card
- Robust contact design is tolerant of misalignment, provides a reliable connection and supports blind mate
- High Density Board Footprint
- High density (0.8 mm pitch), two-row design conserves board space and simplifies trace routing
- Flexible Design Options
- 20-200 contact positions
- Available with optional latches for robust mechanical stability
- 0.5A current rating per contact for mixed signal and pow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Dual Side | ||
| 1.57 mm | ||
| LCP (Liquid Crystal Polymer) Body | ||
| Straight | ||
| Surface Mount | ||
| Copper Alloy | ||
| 0.76µm Gold Plated Contacts | ||
| Solder | ||
| 80 | ||
| SPD08 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |