PDP SEO Portlet

SPD08-020-RB-TR

Conn Card Edge 20 POS 0.8mm Solder ST SMD T/R

Manufacturer:3M
Avnet Manufacturer Part #: SPD08-020-RB-TR
Secondary Manufacturer Part#: 7000100884
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The High-Speed board-to-board Card-Edge Connector SPD08 is suitable for a wide variety of applications: datacom systems, enterprise servers, telecommunications equipment, defense and test applications. The SPD08 connector can also be used in several different design applications. These include: • Mezzanine board stacking designs requiring transmission of high-speed (up to 15 Gbps), high density, controlled impedance signals • Wire-to-board designs requiring transmission of high speed signals (up to 25 Gbps)

  • Supports High-speed Board-to-board Connections
    • Controlled impedance, crosstalk limiting contact design supports speeds up to 15 Gbps (at 30 mm stack height)
    • Embedded ground plane within riser card limits row-to-row crosstalk and enhances signal integrity
    • Supports XAUI, PCI Express (Gen 1/2/3), SATA and other application speeds
  • Flexible Stacking Height and Robust Connection
    • Supports flexible stacking height (16-40 mm) with the use of a PCB intermediate riser card
    • Robust contact design is tolerant of misalignment, provides a reliable connection and supports blind mate
  • High Density Board Footprint
    • High density (0.8 mm pitch), two-row design conserves board space and simplifies trace routing
  • Flexible Design Options
    • 20-200 contact positions
    • Available with optional latches for robust mechanical stability
    • 0.5A current rating per contact for mixed signal and pow

Technical Attributes

Find Similar Parts

Description Value
Card Edge
1.57 mm
LCP (Liquid Crystal Polymer)
Straight
Copper Alloy
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
USD $:
800+
$4.09686
1600+
$3.8754
3200+
$3.77342
6400+
$3.67667
12800+
$3.58475