PDP SEO Portlet

SJ5312

Connector Accessories Circular Protective Bumper With Flat Top Polyurethane

Manufacturer:3M
Avnet Manufacturer Part #: SJ5312
Secondary Manufacturer Part#: 7100283472
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Protective Products Molded Shapes - Colored and Clear Series are pressure-sensitive. adhesive backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applicationsThe urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy.

  • Excellent skid resistance
  • Long aging resiliency - will not crack or harden
  • Abrasion resistance
  • Resistance to marring and staining
  • Colors : Black, Brown, White, Gray, Transparent, True White
  • Width inches (mm) : 0.50 (12.7)
  • Height inches (mm) : 0.14 (3.5)
  • Pad Format : 7x8 (56)

Technical Attributes

Find Similar Parts

Description Value
12.7 x 3.5

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926909988
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.57143
2+
$16.00883
4+
$15.42758
8+
$14.96388
16+
$14.5