PDP SEO Portlet

SJ-5376

Bumper for Feet, Stops, Spacers and Protectors Polyurethane Case

Manufacturer:3M
Avnet Manufacturer Part #: SJ-5376
Secondary Manufacturer Part#: 00021200267918
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bumpon™ Protective Products Molded Shapes - Colored and Clear Series are pressure-sensitive. adhesive backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applications.

The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy. The Bumpon™ Protective Product SJ5376 is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The Cylindrical - Flat Top provides excellent load bearing and anti-skid performance. Clear, 8 mm wide x 2.8 mm high.

  • Bumpon™ Protective Products feature a plasticizer-free, urethane composition
  • Easy application with pressure sensitive adhesives
  • High skid-resistance
  • Won't scratch or stain surfaces
  • Reduces vibration and noise
  • Will not crack or harden
  • Excellent skid resistance
  • Long aging resiliency
    • will not crack or harden
  • Abrasion resistance
  • Resistance to marring and staining

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926908700
Schedule B: 3926908700
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: