PDP SEO Portlet

SJ-5023-BLACK

Bumper for Feet, Stops, Spacers and Protectors Polyurethane Case

Manufacturer:3M
Avnet Manufacturer Part #: SJ-5023-BLACK
Secondary Manufacturer Part#: 7000001906
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Bumpon™ Protective Products Molded Shapes - Colored and Clear Series are pressure-sensitive. adhesive backed polyurethane products. They can be used as feet, stops, spacers, and protectors in many applications.

The urethane is a durable, resilient elastomer. The aggressive, high tack, pressure sensitive adhesive is protected with a release liner making application fast and easy. The Bumpon™ Protective Product SJ5023 is a self-adhesive rubber bumper designed to be used as feet, stops and spacers. The flat top shape provides increased load bearing capacity and better wear resistance. Gray, 20.6 mm wide x7.6 mm high.

  • Bumpon™ Protective Products feature a plasticizer-free, urethane composition
  • Good load bearing shape for heavier items
  • Easy application with pressure sensitive adhesives
  • High skid-resistance
  • Won't scratch or stain surfaces
  • Reduces vibration and noise
  • Will not crack or harden
  • Excellent skid resistance
  • Long aging resiliency
    • will not crack or harden
  • Abrasion resistance
  • Resistance to marring and staining

Technical Attributes

Find Similar Parts

Description Value
Bumper
Feet, Stops, Spacers and Protectors
Polyurethane
5 to 52 °C
20.5 x 7.6 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3926909989
Schedule B: 3926908700
In Stock :  0
Additional inventory
Factory Lead Time: 2 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.177
2000+
$0.17099
4000+
$0.16478
8000+
$0.15983
16000+
$0.15488