PDP SEO Portlet

SCOTCHFIL

Scotchfil Electrical Insulation Putty 38 x 1524mm Synthetic Rubber Black

Manufacturer:3M
Product Category: Safety & Protections, Tapes
Avnet Manufacturer Part #: SCOTCHFIL
Secondary Manufacturer Part#: 22C6620
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Scotchfil Electrical Insulation Putty is soft and pliable - simply press putty into place on irregular surfaces, mold with finger pressure and overtape using standard methods. Use Scotchfil™ Electrical Insulation Putty as a build-up compound on highly irregular surfaces such as fittings and valves to provide a smooth, waterproof taping surface.

  • Applications include insulation of connections up to 600 V , smoothing of bus bar irregularities, shaping and padding for split bolt connections
  • Elongation of 1000%
  • Maximum operating temperature is up to 80°C
  • Scotchfil™ electrical insulation putty
  • Non-corrosive mastic adhesive in a flexible tape form
  • UL listed
  • Comes in a tape form that is used to insulate irregular surfaces like fittings and valves

Technical Attributes

Find Similar Parts

Description Value
Synthetic Rubber
Black
1524 mm
38 mm
Sealing

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 3214100020
Schedule B: 3214100020
In Stock :  0
Additional inventory
Factory Lead Time: 17 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$29.91