P50L-120P-AS-DA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| 1.2700 mm | ||
| 6.6 mm | ||
| 87.53 x 6.6 x 5 mm | ||
| 5 mm | ||
| 87.53 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |