P50E-080S-EA
Conn Rectangular SKT 80 POS 1.27mm IDT RA Cable Mount
Click image to enlarge
Manufacturer:3M
Product Category:
Connectors, PC Board, PCB Receptacles
Avnet Manufacturer Part #: P50E-080S-EA
Secondary Manufacturer Part#: 7100023535
- RoHS 10 Compliant
- Tariff Charges
- P50E Plug offers straight and right angle throughhole options
- Right angle P50E Plug comes with and without retention clips
- Latch/eject mechanism maintains a secure connection
- Mates to the P25E, P50E, and P50 wiremount socket
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| IDT | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |