P50E-026S-EA
Conn Rectangular SKT 26 POS 1.27mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- P50E Plug offers straight and right angle throughhole options
- Right angle P50E Plug comes with and without retention clips
- Latch/eject mechanism maintains a secure connection
- Mates to the P25E, P50E, and P50 wiremount socket
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 1.2700 mm | ||
| 8.4 mm | ||
| 32.24 x 8.4 x 21.6 mm | ||
| 21.6 mm | ||
| 32.24 mm | ||
| IDT | ||
| Rectangular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |