P50-050P-R1-EA
Conn High Density Rectangular PIN 50 POS 2.54mm Solder ST Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
3M is pleased to announce the change of the 3M Pak 50 Wiremount and Boardmount product portfolio to RoHS compliant* versions. In all cases, the change to RoHS compliancy is based on replacing tin lead interfaces (solder tails and wiremount u-slots) to gold over nickel.
P50 Plug offers straight and right angle through-hole options • Right angle P50 Plug comes with and without retention clips • Latch/eject mechanism maintains a secure connection • Mates to the P50 wiremount socket • RoHS Compliant. See the Regulatory Information Appendix (RIA) in the RoHS Compliance" section of www.3Mconnector.com for compliance information (RIA E1 and C1 apply)"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Solder | ||
| Plug | ||
| Through Hole | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |