P25LE-040S-DA
Conn Rectangular SKT 40 POS 1.27mm IDT RA Cable Mount
- RoHS 10 Compliant
- Tariff Charges
- P25LE terminates 25 mil pitch, 30 AWG stranded wire, PVC insulated, flat ribbon cable
- Low profile 11.8 mm mated height
- P50LE mate offers surface mount, straight and right angle thru-hole options
- Latch/eject mechanism maintains a secure connection
- Cable strain relief standard
- Tooling available for customer cable assembly termination
- RoHS Compliant.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Cable Mount | ||
| -55 to 85 °C | ||
| 1.2700 mm | ||
| 6.6 mm | ||
| 45.33 x 6.6 x 13.7 mm | ||
| 13.7 mm | ||
| 45.33 mm | ||
| IDT | ||
| Rectangular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536695050 |