P08-040SL-B-G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Natural | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -55 to 85 °C | ||
| 0.8000 mm | ||
| 4.93 mm | ||
| 18.6 x 4.93 x 5.2 mm | ||
| 5.2 mm | ||
| 18.6 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |