PDP SEO Portlet

N7E50-N516RB-50-WF

Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD T/R 0.5A

Manufacturer:3M
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: N7E50-N516RB-50-WF
Secondary Manufacturer Part#: 93K6319
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7E50 series CF Card Header with copper alloy contacts and a high temperature thermoplastic insulator. It mates with both CompactFlash™ type I and type II cards.

  • Polarization options for top or bottom boardmount
  • Extended guide rails enable accurate and easy card insertion
  • Single row surface mount solder tails facilitate auto placement and IR soldering
  • Optional 2mm board standoff enables board population
  • Metal brace provides stability for ejector attachment
  • Multiple styles of ejector available
  • 10³O at 500VDC Insulation resistance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 58 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.99