N7E50-M516RA-50
Manufacturer:3M
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: N7E50-M516RA-50
Secondary Manufacturer Part#: 7010505636
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -40 to 85 °C | ||
| 0.6350 mm | ||
| 38.65 mm | ||
| 49.94 x 38.65 x 8.3 mm | ||
| 8.3 mm | ||
| 49.94 mm | ||
| Solder | ||
| Compact Flash Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |