PDP SEO Portlet

N7E50-F516PK-30

Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD 0.5A

Manufacturer:3M
Product Category: Connectors, Memory Card Connectors
Avnet Manufacturer Part #: N7E50-F516PK-30
Secondary Manufacturer Part#: 7000090349
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets CFA standards
  • Single row solder tails with 0.635 mm spacing
  • Board component clearance with 1.64 mm standoff
  • Ejector option for easy removal of CF Card
  • Retainer clip option permits stability for mobile and high vibration applications
  • RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Header
Gold
260
Surface Mount
2
-55 to 85 °C
1.2700 mm
27.9 mm
50 x 27.9 x 4 mm
4 mm
50 mm
Solder
Compact Flash Card

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$9.51857
200+
$9.00405
400+
$8.7671
800+
$8.54231
1600+
$8.32875