N7E50-D516PG-30
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
Manufacturer:3M
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: N7E50-D516PG-30
Secondary Manufacturer Part#: 7010352240
- RoHS 10 Compliant
- Tariff Charges
- Meets CFA standards
- Single row solder tails with 0.635 mm spacing
- Board component clearance with 1.64 mm standoff
- Ejector option for easy removal of CF Card
- Retainer clip option permits stability for mobile and high vibration applications
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Gold | ||
| 260 | ||
| Surface Mount | ||
| 2 | ||
| -55 to 85 °C | ||
| 0.6350 mm | ||
| 15.6 mm | ||
| 48 x 15.6 x 4 mm | ||
| 4 mm | ||
| 48 mm | ||
| Solder | ||
| Compact Flash Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |