N7E50-D516PG-30-WF
Conn Compact Flash Card HDR 50 POS 0.635mm Solder RA SMD 0.5A
Manufacturer:3M
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: N7E50-D516PG-30-WF
Secondary Manufacturer Part#: 7000145495
- RoHS 10 Compliant
- Tariff Charges
- Headers mate with both Compact Flash™ Type I and Type II cards
- Polarization options for top or bottom boardmount
- Extended guide rails enable accurate and easy card insertion
- Single row surface mount solder tails facilitate auto placement and IR soldering
- Optional 2 mm board standoff enables board population
- Meets CFAstandardsfor known compatibility and reliability
- Metal brace provides stability for ejector attachment
- Multiple styles of ejector available
- Optional ejector can be purchased pre-assembled or separately
- Optional Tape and Reel or Tray packaging for automated assembly
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash | ||
| Header | ||
| Gold Flash over Nickel | ||
| 260 | ||
| Surface Mount | ||
| 50 POS | ||
| 2 | ||
| -55 to 85 °C | ||
| 50 | ||
| 0.6350 mm | ||
| 15.6 mm | ||
| 48 x 15.6 x 4 | ||
| 4 mm | ||
| 48 mm | ||
| Solder | ||
| Compact Flash Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |