N7E50-7516PG-20
Conn Compact Flash Card Header 50 POS 0.635mm Solder RA SMD
- RoHS 10 Compliant
- Tariff Charges
- Meets CFA standards
- Single row solder tails with 0.635 mm spacing
- Board component clearance with 1.64 mm standoff
- Ejector option for easy removal of CF Card
- Retainer clip option permits stability for mobile and high vibration applications
- RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| LCP (Liquid Crystal Polymer) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold Flash Over Nickel Palladium | ||
| Header | ||
| Beige | ||
| Gold Flash Over Nickel | ||
| 260 | ||
| 0.5 A | ||
| Surface Mount | ||
| 50 | ||
| 2 | ||
| -55 to 85 to 85 °C | ||
| 0.635 mm | ||
| 26.5 mm | ||
| 50.6 x 26.5 x 6.64 mm | ||
| 6.64 mm | ||
| 50.6 mm | ||
| N7E50 | ||
| Solder | ||
| Compact Flash Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |