N3793-6302RB
Pin Header, Long Latch, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, 3000
- RoHS 10 Compliant
- Tariff Charges
The N3793-6302RB is a 10-way 0.100 x 0.100-inch Pak 100 4-wall Straight Header with long roll pin latch/ejector, gold-plated copper alloy contacts and through hole termination. This 3000 series header is glass filled polyester (PCT) insulated, suitable for reflow soldering using paste in hole techniques. This has military (with 3M's 3518 polarizing key) and centerbump polarization, mounting holes for securing header to board.
- Black colour
- UL94V-0 Flammability rating
- 1A Current rating
- 1 x 10?O at 500VDC Insulation resistance
- -55 to 105°C Temperature rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Header | ||
| Through Hole | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |