N3431-L302RB
Conn Ejector Header HDR 68 POS 2.54mm Solder RA Thru-Hole
- RoHS 10 Compliant
- Tariff Charges
Three-Wall Header, 3000 Series
Military (with 3M's N3518 polarizing key) and center bump polarizationLow profileOptional ejector latchesMounting holes for securing header to boardThree wall shroud provides design flexibilitySolder tail and wrap tail optionsOptional polarizing posts availableHigh temperature insulator suitable for no lead" soldering operationsSuitable for reflow soldering using "paste in hole" techniquesSee Regulatory Information Appendix link for chemical compliance informationFor more information, refer to Data Sheet TS0771 (TS-0771).100” x .100” Latch/Ejector, Straight and Right Angle"
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCT (Polychlorinated Terphenyl) | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 2.54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694040 |