PDP SEO Portlet

N2516-6002RB

Pin Header, Straight, Wire-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Straight, 2500

Manufacturer:3M
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: N2516-6002RB
Secondary Manufacturer Part#: 7100243263
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The N2516-6002RB is a 16-way 0.100 x 0.100-inch 4-wall Straight Header for 0.062-inch thick board tail, with gold-plated copper alloy contacts and through hole termination. This 2500 series low profile header is a glass filled polyester (PCT) insulated, center slot polarization prevents mis-insertions and reduces insertion time, suitable for reflow soldering using paste in hole techniques.

  • Black colour high temperature glass filled polyester PCT insulator
  • Copper alloy with gold plating contacts
  • Temperature rating from -55°C to 105°C
  • Withstanding Voltage: 1000V
  • Current Rating:
  • 5A, 1 Contact Powered, 3A, 6 Contacts Powered, 1.75A, All Contacts Powered

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Straight
Copper Alloy
Gold
2
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  294.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 60 Weeks
Price for: Each
Quantity:
Min:560  Mult:1  
USD $:
560+
$1.54973
1120+
$1.51373
2240+
$1.4909
4480+
$1.468
8960+
$1.4335