PDP SEO Portlet

N2510-5002RB

Conn Shrouded Header HDR 10 POS 2.54mm Solder RA Thru-Hole

Manufacturer:3M
Product Category: Connectors, PC Board, Pin & PCB Headers
Avnet Manufacturer Part #: N2510-5002RB
Secondary Manufacturer Part#: 57AJ4476
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The N2510-5002RB is a 10-way 0.100 x 0.100-inch 4-wall Right Angle Header for 0.062-inch thick board tail, with gold-plated copper alloy contacts and through hole termination. This 2500 series low profile header is a glass filled polyester (PCT) insulated, center slot polarization prevents mis-insertions and reduces insertion time, suitable for reflow soldering using paste in hole techniques. Exposed solder tails provide ease of cleaning and reduced repair costs.

  • Black colour high temperature glass filled polyester PCT insulator
  • Copper alloy with gold plating contacts
  • Temperature rating from -55°C to 105°C
  • Withstanding Voltage: 1000V
  • Current Rating:
  • 5A, 1 Contact Powered, 3A, 6 Contacts Powered, 1.75A, All Contacts Powered

Technical Attributes

Find Similar Parts

Description Value
PCT (Polychlorinated Terphenyl)
Right Angle
Copper Alloy
Gold
Header
Through Hole
2
2.54 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536695050
In Stock :  0
Additional inventory
Factory Lead Time: 90 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.03
10+
$2.76
100+
$2.37
500+
$1.98
1000+
$1.7
5000+
$1.5
10000+
$1.47