N102A0-5242PC
Conn SCSI RCP 100 POS 2.54mm Solder RA Thru-Hole 100 Terminal 1 Port
Manufacturer:3M
Product Category:
Connectors, I/O Connectors
Avnet Manufacturer Part #: N102A0-5242PC
Secondary Manufacturer Part#: 7000090329
- RoHS 10 Compliant
- Tariff Charges
3M Mini D Ribbon (MDR) Connectors.050? Boardmount Through-Hole Vertical Receptacle - Shielded
- Wiper-on-wiper contact for reliable repetitive plugging
- Surface mount compatible PCT insulator material
- Ground lock PCB retention
- Interface latch design for connection stability
- MDR digital LCD interface as a 20 or 26 contact connector
- Contacts: 14, 20, 26, 36, 40, 50 and 68
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Solder | ||
| Receptacle |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |