MU14-10FBK
Spade Terminal 16 to 14AWG 10 Tin
Manufacturer:3M
Product Category:
Connectors, Connector Terminals, Spade Terminals
Avnet Manufacturer Part #: MU14-10FBK
Secondary Manufacturer Part#: 7100164024
- RoHS 10 Compliant
- Tariff Charges
3M Scotchlok High-Temperature Ring Tongue Terminal ensures an ideal fit while offering reliable and safe performance. The terminal has a non-insulated, butted-seam barrel and withstands a maximum temperature of 900°F (482°C). Steel construction offers durability and a nickel-plated finish resists corrosion.
- Non-insulated, butted-seam barrel ensures a secure fit and offers reliable performance
- Beveled mouth offers easy insertion of wires
- For use in ovens, motors, light fixtures and other applications
- Stud size #10
- Accommodates wire sizes 16 to 14 AWG
- Made of durable steel for high-temperature applications and has nickel plating for corrosion resistance
- Withstands a maximum temperature of 900°F (482°C)
- 600V-rated for building wire and 1000V for signs, fixtures or luminaires
- UL Listed, CSA Certified and RoHS 2011/65/EU Compliant
- 100/carton, 500/case
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Electrolytic Copper | ||
| 1.31 to 2.08 mm² | ||
| Uninsulated | ||
| Tin | ||
| Tin | ||
| 7.87 mm | ||
| 18.79 x 7.87 mm | ||
| 18.79 mm | ||
| MU14 | ||
| 10 mm | ||
| 16 to 14, 16 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |