PDP SEO Portlet

HF365/26

Flat Cable 26Conductors 28AWG 91.44m Tin Plated Copper Dark Gray/Blue Edge 300V Roll

Manufacturer:3M
Product Category: Cable/wire, Ribbon
Avnet Manufacturer Part #: HF365/26
Secondary Manufacturer Part#: 80001243197
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Smoke Zero Halogen (LSZH) Insulation
  • Broad operating temperature range from -40°C to 105°C
  • 28 AWG wire on .050 inch centres permits mass termination to broad line of IDC connectors
  • Zippable for branching or discrete terminations

Technical Attributes

Find Similar Parts

Description Value
null
26 Conductors
null
null
null
28 AWG
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
Need More?
USD $:
$ 111.65135
5+
$111.65135
10+
$109.05755
20+
$107.4129
40+
$105.76293
80+
$103.2775
SubTotal:
$558.26