PDP SEO Portlet

HF365/04SF

Flat Cable 4Conductors 28AWG 30.48m Tin Plated Copper Dark Gray/Blue Edge 300V Roll

Manufacturer:3M
Avnet Manufacturer Part #: HF365/04SF
Secondary Manufacturer Part#: 7100165771
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Smoke Zero Halogen (LSZH) Insulation
  • Broad operating temperature range from -40°C to 105°C
  • 28 AWG wire on .050 inch centres permits mass termination to broad line of IDC connectors
  • Zippable for branching or discrete terminations

Technical Attributes

Find Similar Parts

Description Value
30.48 m
1.27 mm
Dark Gray|Blue Edge
Tin Plated Copper
Tin
4
-40 to 105 °C
28 AWG
300 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8544493080
Schedule B: 8544493080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $:
10+
$38.36771
20+
$37.33306
40+
$36.25948
80+
$35.45063
160+
$34.87974